Part Details for TMS320C31PQL by Texas Instruments
Overview of TMS320C31PQL by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C31PQL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C31PQL-ND
|
DigiKey | DIGITAL SIGNAL PROCESSOR, 32-BIT Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
303 In Stock |
|
$78.9800 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 132 Pin, Plastic, QFP | 5 |
|
$27.8164 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 132 Pin, Plastic, QFP | 304 |
|
$76.2413 / $101.6550 | Buy Now |
|
Rochester Electronics | TMS320C31 - Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 33MHz, PQFP132 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 303 |
|
$67.7700 / $79.7300 | Buy Now |
|
ComSIT USA | DIGITAL SIGNAL PROCESSOR Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 33MHz, CMOS, PQFP132 RoHS: Not Compliant | Europe - 25 |
|
RFQ |
Part Details for TMS320C31PQL
TMS320C31PQL CAD Models
TMS320C31PQL Part Data Attributes
|
TMS320C31PQL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C31PQL
Texas Instruments
32-BIT, 33MHz, OTHER DSP, PQFP132, PLASTIC, QFP-132
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-132 | |
Pin Count | 132 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 33 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | SPQFP132,1.1SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 325 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |