Part Details for TMS320C30GEL by Texas Instruments
Overview of TMS320C30GEL by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS320C30GEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$524.5146 / $562.0000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 32 Bit, 181 Pin, Ceramic, PGA | 1 |
|
$726.7706 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 181 Pin, Ceramic, PGA | 6 |
|
$600.0000 / $750.0000 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 181 Pin, Ceramic, PGA | 6 |
|
$622.9463 / $726.7706 | Buy Now |
|
Rochester Electronics | TMS320C30 - Digital Signal Processor, 32-Bit Size, 32-Ext Bit RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1028 |
|
$553.7300 / $651.4400 | Buy Now |
Part Details for TMS320C30GEL
TMS320C30GEL CAD Models
TMS320C30GEL Part Data Attributes
|
TMS320C30GEL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C30GEL
Texas Instruments
32-BIT, OTHER DSP, CPGA181, CERAMIC, PGA-181
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-181 | |
Pin Count | 181 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 24 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | NO | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P181 | |
Length | 39 mm | |
Low Power Mode | NO | |
Number of Terminals | 181 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA181M,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
Seated Height-Max | 6.22 mm | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 39 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS320C30GEL
This table gives cross-reference parts and alternative options found for TMS320C30GEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C30GEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM320C30GBM33 | 32-BIT, 33.33MHz, OTHER DSP, CPGA181 | Texas Instruments | TMS320C30GEL vs SM320C30GBM33 |