-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 300 MIPS, FPU, 260 KB RAM, EMIF 256-BGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMS320C28344ZFET-ND
|
DigiKey | IC DSP FLOATING POINT 256BGA Min Qty: 90 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.1502 | Buy Now |
DISTI #
595-TMS320C28344ZFET
|
Mouser Electronics | 32-bit Microcontrollers - MCU Delfino MCU RoHS: Compliant | 0 |
|
$15.2200 / $16.0700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C28344ZFET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C28344ZFET
Texas Instruments
C2000™ 32-bit MCU with 300 MIPS, FPU, 260 KB RAM, EMIF 256-BGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3V | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 300 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 88 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 256 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 266240 | |
RAM (words) | 260 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.1 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320C28344ZFET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C28344ZFET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS320C28342ZFEQ | Delfino Microcontroller 256-BGA -40 to 125 | Texas Instruments | TMS320C28344ZFET vs TMS320C28342ZFEQ |
TMS320C28341ZFEQ | Delfino Microcontroller 256-BGA -40 to 125 | Texas Instruments | TMS320C28344ZFET vs TMS320C28341ZFEQ |
TMS320C28346ZFET | C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 105 | Texas Instruments | TMS320C28344ZFET vs TMS320C28346ZFET |
TMS320C28345ZFET | C2000™ 32-bit MCU with 200 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 105 | Texas Instruments | TMS320C28344ZFET vs TMS320C28345ZFET |
TMS320C28346ZFETR | C2000™ 32-bit MCU with 300 MIPS, FPU, 516 KB RAM, EMIF 256-BGA -40 to 105 | Texas Instruments | TMS320C28344ZFET vs TMS320C28346ZFETR |
TMS320C28343ZFEQ | Automotive C2000™ 32-bit MCU with 200 MIPS, FPU, 260 KB RAM, EMIF 256-BGA -40 to 125 | Texas Instruments | TMS320C28344ZFET vs TMS320C28343ZFEQ |