-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 300 MIPS, FPU, 196 KB RAM, EMIF 256-BGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C28342ZFET by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C28342ZFET-ND
|
DigiKey | IC DSP FLOATING POINT 256BGA Min Qty: 29 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$10.6700 | Buy Now |
DISTI #
TMS320C28342ZFET-ND
|
DigiKey | IC DSP FLOATING POINT 256BGA Min Qty: 29 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.9873 | Buy Now |
DISTI #
595-TMS320C28342ZFET
|
Mouser Electronics | 32-bit Microcontrollers - MCU Delfino MCU RoHS: Compliant | 0 |
|
$10.7800 / $10.9000 | Order Now |
DISTI #
86046778
|
Verical | MCU 32-bit C28x RISC 16KB ROM 1.2V/3.3V 256-Pin BGA Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 1001 | Americas - 85 |
|
$10.9000 / $12.5625 | Buy Now |
|
Rochester Electronics | TMS320C28342 - Delfino, 32-bit MCU with 300 MIPS, FPU, 196 KB RAM, EMIF RoHS: Compliant Status: Active Min Qty: 1 | 85 |
|
$8.7200 / $10.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C28342ZFET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C28342ZFET
Texas Instruments
C2000™ 32-bit MCU with 300 MIPS, FPU, 196 KB RAM, EMIF 256-BGA -40 to 105
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3V | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 300 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 88 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 256 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 200704 | |
RAM (words) | 196 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.1 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320C28342ZFET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320C28342ZFET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C28344ZFEQ | Texas Instruments | Check for Price | Delfino Microcontroller 256-BGA -40 to 125 | TMS320C28342ZFET vs TMS320C28344ZFEQ |
The maximum operating temperature range for the TMS320C28342ZFET is -40°C to 105°C (ambient temperature). However, it's recommended to operate within -40°C to 85°C for optimal performance and reliability.
The clock settings for the TMS320C28342ZFET can be configured using the Clock Enable (CLKEN) register, Clock Source (CLKSRC) register, and the PLL Control (PLLCTL) register. Refer to the device's user guide and the clock module chapter for detailed information.
The maximum frequency of the PWM outputs on the TMS320C28342ZFET is 100 MHz. However, the actual frequency achievable depends on the specific PWM module, clock frequency, and system configuration.
Yes, the TMS320C28342ZFET is suitable for motor control applications due to its high-performance processing capabilities, advanced peripherals, and specialized motor control peripherals such as the ePWM and eCAP modules.
The TMS320C28342ZFET has a built-in watchdog timer module that can be configured to reset the device in case of a software fault or hang. The watchdog timer can be enabled and configured using the Watchdog Timer Control (WDTC) register and the Watchdog Timer Reload (WDTREL) register.