-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C20x fixed point DSP 100-LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320C203PZ57 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS320C203PZ57-ND
|
DigiKey | IC DSP 100LQFP Min Qty: 24 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5759 In Stock |
|
$12.5800 | Buy Now |
DISTI #
TMS320C203PZ57-ND
|
DigiKey | IC DSP 100LQFP Min Qty: 24 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$14.7354 | Buy Now |
DISTI #
595-TMS320C203PZ57
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proc RoHS: Compliant | 81 |
|
$13.9600 / $23.0100 | Buy Now |
DISTI #
86036106
|
Verical | DSP Fixed-Point 16bit 57MHz 28.5MIPS 100-Pin LQFP Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 9601 | Americas - 2978 |
|
$14.2875 | Buy Now |
DISTI #
86051670
|
Verical | DSP Fixed-Point 16bit 57MHz 28.5MIPS 100-Pin LQFP Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 2080 |
|
$14.2875 | Buy Now |
DISTI #
86037637
|
Verical | DSP Fixed-Point 16bit 57MHz 28.5MIPS 100-Pin LQFP Tray RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 9901 | Americas - 678 |
|
$14.2875 | Buy Now |
|
Quest Components | 32 |
|
$15.2292 / $18.5220 | Buy Now | |
|
Quest Components | 4 |
|
$22.8592 | Buy Now | |
|
Rochester Electronics | TMS320, Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 35.1MHz, PDIP40 RoHS: Compliant Status: Active Min Qty: 1 | 5759 |
|
$9.1400 / $11.4300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320C203PZ57
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320C203PZ57
Texas Instruments
C20x fixed point DSP 100-LQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 1995-06-01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 57.14 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 544 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
The recommended crystal oscillator frequency for the TMS320C203PZ57 is 10 MHz or 20 MHz, depending on the application requirements.
The boot mode of the TMS320C203PZ57 can be configured using the BOOTMODE pins. The BOOTMODE pins are sampled during reset to determine the boot mode. The boot mode can be set to either flash boot mode or ROM boot mode.
The maximum operating temperature range for the TMS320C203PZ57 is -40°C to 85°C (industrial temperature range) and -40°C to 125°C (extended temperature range) for certain packages.
The TMS320C203PZ57 has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WDCR). The watchdog timer can be used to reset the microcontroller in case of a software fault or hang.
The maximum clock frequency that can be achieved with the TMS320C203PZ57 is 40 MHz, depending on the clock source and configuration.