Part Details for TMS3001LR by Texas Instruments
Overview of TMS3001LR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS3001LR
TMS3001LR CAD Models
TMS3001LR Part Data Attributes
|
TMS3001LR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS3001LR
Texas Instruments
IC,SHIFT REGISTER,MOS,CAN,10PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , CAN10,.23 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | 3001 | |
JESD-30 Code | O-MBCY-W10 | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 32 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Propagation Delay (tpd) | 475 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | -15 V | |
Supply Voltage-Min (Vsup) | -12 V | |
Supply Voltage-Nom (Vsup) | -14 V | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE |