Memory
TMS29F800B-100BDBJL
Texas Instruments
Description: 1MX8 FLASH 5V PROM, 100ns, PDSO44, PLASTIC, SOP-44

Overview of TMS29F800B-100BDBJL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TMS29F800B-100BDBJL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS29F800B-100BDBJL by Texas Instruments

TMS29F800B-100BDBJL
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
CAN ALSO BE CONFIGURED AS 512K X 16
Alternate Memory Width
16
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
Length
28.2 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP44,.63
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.63 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Width
13.3 mm
Want to compare parts?
  1. TMS29F800B-100BDBJL
    Texas Instruments
    1MX8 FLASH 5V PROM, 100ns, PDSO44, PLASTIC, SOP-44
    VS

Alternate Parts for TMS29F800B-100BDBJL

This table gives cross-reference parts and alternative options found for TMS29F800B-100BDBJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F800B-100BDBJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT28F800B1SG-10B Flash, 1MX8, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc TMS29F800B-100BDBJL vs MT28F800B1SG-10B
MT28F800SG-10B Flash, 1MX8, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc TMS29F800B-100BDBJL vs MT28F800SG-10B
TMS29F800B-100BDBJQ 1MX8 FLASH 5V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS29F800B-100BDBJL vs TMS29F800B-100BDBJQ
Part Number Description Manufacturer Compare
MT28F800B1SG-10B Flash, 1MX8, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc TMS29F800B-100BDBJL vs MT28F800B1SG-10B
MT28F800SG-10B Flash, 1MX8, 100ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc TMS29F800B-100BDBJL vs MT28F800SG-10B
TMS29F800B-100BDBJQ 1MX8 FLASH 5V PROM, 100ns, PDSO44, PLASTIC, SOP-44 Texas Instruments TMS29F800B-100BDBJL vs TMS29F800B-100BDBJQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS29F800B-100BDBJL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS29F800B-100BDBJL by Texas Instruments

Select Manufacturer
Which Manufacturer of TMS29F800B-100BDBJL would you like to use for your alert(s)?
  • Please alert me when TMS29F800B-100BDBJL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMS29F800B-100BDBJL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS29F800B-100BDBJL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMS29F800B-100BDBJL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS29F800B-100BDBJL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS29F800B-100BDBJL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: