Part Details for TMS29F400T-120CDBJQ by Texas Instruments
Overview of TMS29F400T-120CDBJQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS29F400T-120CDBJQ
TMS29F400T-120CDBJQ CAD Models
TMS29F400T-120CDBJQ Part Data Attributes
|
TMS29F400T-120CDBJQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS29F400T-120CDBJQ
Texas Instruments
512KX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | CAN ALSO BE CONFIGURED AS 256K X 16 | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.63 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for TMS29F400T-120CDBJQ
This table gives cross-reference parts and alternative options found for TMS29F400T-120CDBJQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F400T-120CDBJQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F400T-120SC | Flash, 512KX8, 120ns, PDSO44, SOP-44 | AMD | TMS29F400T-120CDBJQ vs AM29F400T-120SC |
MBM29F400TA-12PF | Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 | FUJITSU Semiconductor Limited | TMS29F400T-120CDBJQ vs MBM29F400TA-12PF |
AM29F400T-120SEB | Flash, 512KX8, 120ns, PDSO44, SOP-44 | AMD | TMS29F400T-120CDBJQ vs AM29F400T-120SEB |
AM29F400T-120SE | Flash, 512KX8, 120ns, PDSO44, SOP-44 | AMD | TMS29F400T-120CDBJQ vs AM29F400T-120SE |
HY29F400TG-12 | Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 | SK Hynix Inc | TMS29F400T-120CDBJQ vs HY29F400TG-12 |
29F400T-12PI | Flash, 512KX8, 120ns, PDSO44, PLASTIC, SOP-44 | Winbond Electronics Corp | TMS29F400T-120CDBJQ vs 29F400T-12PI |
M29F400T-120XM6 | Flash, 512KX8, 120ns, PDSO44, SO-44 | Numonyx Memory Solutions | TMS29F400T-120CDBJQ vs M29F400T-120XM6 |
AM29F400AT-120SEB | Flash, 512KX8, 120ns, PDSO44, SOP-44 | Spansion | TMS29F400T-120CDBJQ vs AM29F400AT-120SEB |
TMS29F400T-120CDBJL | 512KX8 FLASH 5V PROM, 120ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | TMS29F400T-120CDBJQ vs TMS29F400T-120CDBJL |
M29F400T-120XM1TR | Flash, 512KX8, 120ns, PDSO44, SO-44 | Numonyx Memory Solutions | TMS29F400T-120CDBJQ vs M29F400T-120XM1TR |