Part Details for TMS29F400T-100CDCDL by Texas Instruments
Overview of TMS29F400T-100CDCDL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS29F400T-100CDCDL
TMS29F400T-100CDCDL CAD Models
TMS29F400T-100CDCDL Part Data Attributes
|
TMS29F400T-100CDCDL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS29F400T-100CDCDL
Texas Instruments
IC 512K X 8 FLASH 5V PROM, 100 ns, PDSO48, PLASTIC, TSOP-48, Programmable ROM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | CAN ALSO BE CONFIGURED AS 256K X 16 | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256K16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for TMS29F400T-100CDCDL
This table gives cross-reference parts and alternative options found for TMS29F400T-100CDCDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F400T-100CDCDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT28F400B1WG-10TTR | Flash, 512KX8, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | TMS29F400T-100CDCDL vs MT28F400B1WG-10TTR |
MT28SF400WG-10TTR | Flash, 512KX8, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | TMS29F400T-100CDCDL vs MT28SF400WG-10TTR |
TMS29F400T-100BDCDE | 512KX8 FLASH 5V PROM, 100ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | TMS29F400T-100CDCDL vs TMS29F400T-100BDCDE |
MT28F400B1WG-10TVER | Flash, 512KX8, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | TMS29F400T-100CDCDL vs MT28F400B1WG-10TVER |
MT28SF400WG-10TET | Flash, 512KX8, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | TMS29F400T-100CDCDL vs MT28SF400WG-10TET |
MT28F400B1WG-10T | Flash, 512KX8, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | TMS29F400T-100CDCDL vs MT28F400B1WG-10T |
TMS29F400T-100BDCDL | 512KX8 FLASH 5V PROM, 100ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | TMS29F400T-100CDCDL vs TMS29F400T-100BDCDL |
MT28F400B1WG-10TET | Flash, 512KX8, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | TMS29F400T-100CDCDL vs MT28F400B1WG-10TET |
MT28F400B1WG-10TVERTR | Flash, 512KX8, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Micron Technology Inc | TMS29F400T-100CDCDL vs MT28F400B1WG-10TVERTR |
TMS29F400T-100BDCDQ | 512KX8 FLASH 5V PROM, 100ns, PDSO48, PLASTIC, TSOP-48 | Texas Instruments | TMS29F400T-100CDCDL vs TMS29F400T-100BDCDQ |