Part Details for TMS29F259-25DDL by Texas Instruments
Overview of TMS29F259-25DDL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TMS29F259-25DDL
TMS29F259-25DDL CAD Models
TMS29F259-25DDL Part Data Attributes
|
TMS29F259-25DDL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS29F259-25DDL
Texas Instruments
32KX8 FLASH 5V PROM, 250ns, PDSO32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.415 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for TMS29F259-25DDL
This table gives cross-reference parts and alternative options found for TMS29F259-25DDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F259-25DDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV256T14-30TE13 | 32KX8 EEPROM 3V, 300ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | TMS29F259-25DDL vs CAT28LV256T14-30TE13 |
AM27X256-55EC | OTP ROM, 32KX8, 55ns, CMOS, PDSO32, TSOP-32 | AMD | TMS29F259-25DDL vs AM27X256-55EC |
X28VC256T-45 | EEPROM, 32KX8, 45ns, Parallel, CMOS, PDSO32, TSOP-32 | Xicor Inc | TMS29F259-25DDL vs X28VC256T-45 |
AM28F256A-70JC | Flash, 32KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Spansion | TMS29F259-25DDL vs AM28F256A-70JC |
AT27C256-17RC | Memory IC | Microchip Technology Inc | TMS29F259-25DDL vs AT27C256-17RC |
AM28F256A-70FI | Flash, 32KX8, 70ns, PDSO32, REVERSE, TSOP-32 | AMD | TMS29F259-25DDL vs AM28F256A-70FI |
CAT28LV256HT14I-30TE13 | 32KX8 EEPROM 3V, 300ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | TMS29F259-25DDL vs CAT28LV256HT14I-30TE13 |
27HC256L-70I/SO | 32K X 8 OTPROM, 70 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | TMS29F259-25DDL vs 27HC256L-70I/SO |
CAT28C256HT14-20TE7 | 32KX8 EEPROM 5V, 200ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | TMS29F259-25DDL vs CAT28C256HT14-20TE7 |
27HC256L-55I/SO | 32K X 8 OTPROM, 55 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | TMS29F259-25DDL vs 27HC256L-55I/SO |