Part Details for TMS29F010-12C5FML by Texas Instruments
Overview of TMS29F010-12C5FML by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS29F010-12C5FML
TMS29F010-12C5FML CAD Models
TMS29F010-12C5FML Part Data Attributes
|
TMS29F010-12C5FML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS29F010-12C5FML
Texas Instruments
128KX8 FLASH 5V PROM, 120ns, PQCC32, 1.27 MM PITCH, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for TMS29F010-12C5FML
This table gives cross-reference parts and alternative options found for TMS29F010-12C5FML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29F010-12C5FML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F010A-120JI | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | TMS29F010-12C5FML vs AM29F010A-120JI |
AM29F010A-120JE | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | TMS29F010-12C5FML vs AM29F010A-120JE |
AM29F010-120JIB | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | TMS29F010-12C5FML vs AM29F010-120JIB |
AM29F010-120JC/T | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | TMS29F010-12C5FML vs AM29F010-120JC/T |
TMS29F010-12FML | 128KX8 FLASH 5V PROM, 120ns, PQCC32 | Texas Instruments | TMS29F010-12C5FML vs TMS29F010-12FML |
W29EE012P-12 | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | TMS29F010-12C5FML vs W29EE012P-12 |
CAT28F010V5N-12 | 128KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | TMS29F010-12C5FML vs CAT28F010V5N-12 |
MFM8126JI-12 | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | TMS29F010-12C5FML vs MFM8126JI-12 |
MFM8126JM-12 | Flash, 128KX8, 120ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | TMS29F010-12C5FML vs MFM8126JM-12 |
AM29F010A-120JC | Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Spansion | TMS29F010-12C5FML vs AM29F010A-120JC |