Part Details for TMS28F200BZB70BDBJE by Texas Instruments
Overview of TMS28F200BZB70BDBJE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TMS28F200BZB70BDBJE
TMS28F200BZB70BDBJE CAD Models
TMS28F200BZB70BDBJE Part Data Attributes
|
TMS28F200BZB70BDBJE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F200BZB70BDBJE
Texas Instruments
256KX8 FLASH 12V PROM, 70ns, PDSO44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP44,.63 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.63 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.0000012 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for TMS28F200BZB70BDBJE
This table gives cross-reference parts and alternative options found for TMS28F200BZB70BDBJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F200BZB70BDBJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F200BZB70CDBJQ | 256KX8 FLASH 12V PROM, 70ns, PDSO44 | Texas Instruments | TMS28F200BZB70BDBJE vs TMS28F200BZB70CDBJQ |
TMS28F200AZB70BDBJE | 256KX8 FLASH 12V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | TMS28F200BZB70BDBJE vs TMS28F200AZB70BDBJE |
M28F220-70M3TR | 256KX8 FLASH 12V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | TMS28F200BZB70BDBJE vs M28F220-70M3TR |
TMS28F200BZB70BDBJQ | 256KX8 FLASH 12V PROM, 70ns, PDSO44 | Texas Instruments | TMS28F200BZB70BDBJE vs TMS28F200BZB70BDBJQ |
M28F220-70XM6TR | 256KX8 FLASH 12V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | TMS28F200BZB70BDBJE vs M28F220-70XM6TR |
M28F220-70M6 | 256KX8 FLASH 12V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | TMS28F200BZB70BDBJE vs M28F220-70M6 |
M28F220-70M3 | 256KX8 FLASH 12V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | TMS28F200BZB70BDBJE vs M28F220-70M3 |
M28F220-70XM6 | 256KX8 FLASH 12V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | TMS28F200BZB70BDBJE vs M28F220-70XM6 |
M28F220-70M1 | 256KX8 FLASH 12V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 | STMicroelectronics | TMS28F200BZB70BDBJE vs M28F220-70M1 |
TMS28F200AZB70BDBJQ | 256KX8 FLASH 12V PROM, 70ns, PDSO44, PLASTIC, SOP-44 | Texas Instruments | TMS28F200BZB70BDBJE vs TMS28F200AZB70BDBJQ |