Part Details for TMS28F020-15C4FML by Rochester Electronics LLC
Overview of TMS28F020-15C4FML by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F020-15C4FML
TMS28F020-15C4FML CAD Models
TMS28F020-15C4FML Part Data Attributes
|
TMS28F020-15C4FML
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TMS28F020-15C4FML
Rochester Electronics LLC
Flash, 256KX8, 150ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 |
Alternate Parts for TMS28F020-15C4FML
This table gives cross-reference parts and alternative options found for TMS28F020-15C4FML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F020-15C4FML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F020-15C4FMLR | Flash | Rochester Electronics LLC | TMS28F020-15C4FML vs TMS28F020-15C4FMLR |
TMS28F020-15C4FMQ | 256KX8 FLASH 12V PROM, 150ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | TMS28F020-15C4FML vs TMS28F020-15C4FMQ |
TMS28F020-15C4FMLR | IC,EEPROM,NOR FLASH,256KX8,CMOS,LDCC,32PIN,PLASTIC | Texas Instruments | TMS28F020-15C4FML vs TMS28F020-15C4FMLR |
TMS28F020-15C4FME4 | 256KX8 FLASH 12V PROM, 150ns, PQCC32 | Texas Instruments | TMS28F020-15C4FML vs TMS28F020-15C4FME4 |
TMS28F020-15C4FML | 256KX8 FLASH 12V PROM, 150ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | TMS28F020-15C4FML vs TMS28F020-15C4FML |
TMS28F020-15C4FME | Flash, 256KX8, 150ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Rochester Electronics LLC | TMS28F020-15C4FML vs TMS28F020-15C4FME |
TMS28F020-15C4FME | 256KX8 FLASH 12V PROM, 150ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Texas Instruments | TMS28F020-15C4FML vs TMS28F020-15C4FME |
TMS28F020-15C4FMQ | Flash, 256KX8, 150ns, PQCC32, 1.25 MM PITCH, PLASTIC, LCC-32 | Rochester Electronics LLC | TMS28F020-15C4FML vs TMS28F020-15C4FMQ |