Part Details for TMS28F008ASYB12CDCDQ by Texas Instruments
Overview of TMS28F008ASYB12CDCDQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS28F008ASYB12CDCDQ
TMS28F008ASYB12CDCDQ CAD Models
TMS28F008ASYB12CDCDQ Part Data Attributes
|
TMS28F008ASYB12CDCDQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS28F008ASYB12CDCDQ
Texas Instruments
IC 512K X 16 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for TMS28F008ASYB12CDCDQ
This table gives cross-reference parts and alternative options found for TMS28F008ASYB12CDCDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F008ASYB12CDCDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F008AEYB12BDCDL | IC 512K X 16 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB12CDCDQ vs TMS28F008AEYB12BDCDL |
TMS28F008AZYB12BDCDQ | IC 512K X 16 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB12CDCDQ vs TMS28F008AZYB12BDCDQ |
TMS28F008ALYB12CDCDL | IC 512K X 16 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB12CDCDQ vs TMS28F008ALYB12CDCDL |
TMS28F008AEYB12CDCDE | IC 512K X 16 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB12CDCDQ vs TMS28F008AEYB12CDCDE |
TMS28F008AEYB12BDCDQ | IC 512K X 16 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB12CDCDQ vs TMS28F008AEYB12BDCDQ |
TMS28F008AVYB12BDCDL | IC 512K X 16 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB12CDCDQ vs TMS28F008AVYB12BDCDL |
TMS28F008AZYB12CDCDQ | IC 512K X 16 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB12CDCDQ vs TMS28F008AZYB12CDCDQ |
TMS28F008ALYB12BDCDQ | IC 512K X 16 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB12CDCDQ vs TMS28F008ALYB12BDCDQ |
TMS28F008AEYB12BDCDE | IC 512K X 16 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB12CDCDQ vs TMS28F008AEYB12BDCDE |
TMS28F008ASYB12CDCDE | IC 512K X 16 FLASH 5V PROM, 120 ns, PDSO40, PLASTIC, TSOP-40, Programmable ROM | Texas Instruments | TMS28F008ASYB12CDCDQ vs TMS28F008ASYB12CDCDE |