Part Details for TMS27C210A-250JL4 by Texas Instruments
Overview of TMS27C210A-250JL4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS27C210A-250JL4
TMS27C210A-250JL4 CAD Models
TMS27C210A-250JL4 Part Data Attributes
|
TMS27C210A-250JL4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS27C210A-250JL4
Texas Instruments
64KX16 UVPROM, 250ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 250 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T40 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.907 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS27C210A-250JL4
This table gives cross-reference parts and alternative options found for TMS27C210A-250JL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS27C210A-250JL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C1024-25DM/883 | UVPROM, 64KX16, 250ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | TMS27C210A-250JL4 vs AT27C1024-25DM/883 |
AM27C1024-250DIB | UVPROM, 64KX16, 250ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | TMS27C210A-250JL4 vs AM27C1024-250DIB |
AT27C1024L-25DC2 | EPROM, 64KX16, 250ns, CMOS, CDIP40 | Atmel Corporation | TMS27C210A-250JL4 vs AT27C1024L-25DC2 |
AT27LV1024-25DI | UVPROM, 64KX16, 250ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | TMS27C210A-250JL4 vs AT27LV1024-25DI |
SMJ27C210-25JM | 64KX16 UVPROM, 250ns, CDIP40, 0.600 INCH, CERDIP-40 | Texas Instruments | TMS27C210A-250JL4 vs SMJ27C210-25JM |
MBM27C1024-25Z | UVPROM, 64KX16, 250ns, CMOS, CDIP40, CERDIP-40 | FUJITSU Semiconductor Limited | TMS27C210A-250JL4 vs MBM27C1024-25Z |
AM27C1024-255DIB | UVPROM, 64KX16, 250ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | TMS27C210A-250JL4 vs AM27C1024-255DIB |
AM27C1024-255DC | UVPROM, 64KX16, 250ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | TMS27C210A-250JL4 vs AM27C1024-255DC |
AM27C1024-255DI | UVPROM, 64KX16, 250ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | TMS27C210A-250JL4 vs AM27C1024-255DI |
AT27C1024L-25DM2 | EPROM, 64KX16, 250ns, CMOS, CDIP40 | Atmel Corporation | TMS27C210A-250JL4 vs AT27C1024L-25DM2 |