Part Details for TMS2764-45JL by Texas Instruments
Overview of TMS2764-45JL by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS2764-45JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 204 |
|
$6.0000 / $15.0000 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 8 |
|
$4.5665 / $6.2271 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 32 |
|
$8.5810 / $13.9152 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 8 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | EPROM, 8K x 8, 28 Pin, Ceramic, DIP | 10 |
|
$13.0000 / $14.6250 | Buy Now |
|
Perfect Parts Corporation | 73 |
|
RFQ |
Part Details for TMS2764-45JL
TMS2764-45JL CAD Models
TMS2764-45JL Part Data Attributes
|
TMS2764-45JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS2764-45JL
Texas Instruments
8KX8 UVPROM, 450ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
Length | 36.83 mm | |
Memory Density | 65536 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 21 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.907 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for TMS2764-45JL
This table gives cross-reference parts and alternative options found for TMS2764-45JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS2764-45JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QD2764A-45 | UVPROM, 8KX8, 450ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Intel Corporation | TMS2764-45JL vs QD2764A-45 |
TMS2764A-45JP4 | 8KX8 UVPROM, 450ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | TMS2764-45JL vs TMS2764A-45JP4 |
QD2764-45 | UVPROM, 8KX8, 450ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Intel Corporation | TMS2764-45JL vs QD2764-45 |
DC2764-45 | UVPROM, 8KX8, 450ns, CMOS, CDIP28, CERAMIC, DIP-28 | LSI Corporation | TMS2764-45JL vs DC2764-45 |
DQ2764-45 | UVPROM, 8KX8, 450ns, MOS, CDIP28 | LSI Corporation | TMS2764-45JL vs DQ2764-45 |
TMS276445JP4 | 8KX8 UVPROM, 450ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 | Texas Instruments | TMS2764-45JL vs TMS276445JP4 |
TD2764-4 | UVPROM, 8KX8, 450ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Intel Corporation | TMS2764-45JL vs TD2764-4 |
LD2764-4 | UVPROM, 8KX8, 450ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Intel Corporation | TMS2764-45JL vs LD2764-4 |
AM2764A-45DIB | UVPROM, 8KX8, 450ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | TMS2764-45JL vs AM2764A-45DIB |
DM2764-45 | UVPROM, 8KX8, 450ns, NMOS, CDIP28 | LSI Corporation | TMS2764-45JL vs DM2764-45 |