Part Details for TMS2532-35JL by Texas Instruments
Overview of TMS2532-35JL by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for TMS2532-35JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 292 |
|
RFQ | ||
|
Quest Components | EPROM, 4K x 8, 24 Pin, Ceramic, DIP | 2 |
|
$16.2500 | Buy Now |
|
Quest Components | EPROM, 4K x 8, 24 Pin, Ceramic, DIP | 18 |
|
$23.7500 / $25.0000 | Buy Now |
|
Quest Components | EPROM, 4K x 8, 24 Pin, Ceramic, DIP | 10 |
|
$23.7500 / $25.0000 | Buy Now |
Part Details for TMS2532-35JL
TMS2532-35JL CAD Models
TMS2532-35JL Part Data Attributes:
|
TMS2532-35JL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS2532-35JL
Texas Instruments
IC,EPROM,4KX8,MOS,DIP,24PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 350 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T24 | |
Memory Density | 32768 bit | |
Memory IC Type | UVPROM CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TMS2532-35JL
This table gives cross-reference parts and alternative options found for TMS2532-35JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS2532-35JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC27C32-35 | IC 4K X 8 UVPROM, 350 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM | National Semiconductor Corporation | TMS2532-35JL vs NMC27C32-35 |
AM2732B-300LC | UVPROM, 4KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | TMS2532-35JL vs AM2732B-300LC |
QD2732A-30 | UVPROM, 4KX8, 300ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Intel Corporation | TMS2532-35JL vs QD2732A-30 |
M2732A-3F1 | 4KX8 UVPROM, 300ns, CDIP24, WINDOWED, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | TMS2532-35JL vs M2732A-3F1 |
AM2732B-300LI | UVPROM, 4KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | TMS2532-35JL vs AM2732B-300LI |
AM2732B-300LE | UVPROM, 4KX8, 300ns, NMOS, CQCC32, CERAMIC, LCC-32 | AMD | TMS2532-35JL vs AM2732B-300LE |
NMC27C32H-30 | IC 4K X 8 UVPROM, 300 ns, CDIP24, WINDOWED, CERAMIC, DIP-24, Programmable ROM | Texas Instruments | TMS2532-35JL vs NMC27C32H-30 |
AM2732B-300DE | UVPROM, 4KX8, 300ns, NMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | TMS2532-35JL vs AM2732B-300DE |
NMC27C32-35 | 4KX8 UVPROM, 350ns, CDIP24, WINDOWED, CERAMIC, DIP-24 | Texas Instruments | TMS2532-35JL vs NMC27C32-35 |
M2732A-30F1 | 4KX8 UVPROM, 300ns, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | TMS2532-35JL vs M2732A-30F1 |