Part Details for TMS252012ALM-R10MTAA by TDK Corporation
Overview of TMS252012ALM-R10MTAA by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS252012ALM-R10MTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-TMS252012ALM-R10MTAACT-ND
|
DigiKey | IND,0.10UH, 8.0A, 9M, -40~125 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.1949 / $0.5700 | Buy Now |
DISTI #
TMS252012ALM-R10MT
|
Avnet Americas | - - Tape and Reel (Alt: TMS252012ALM-R10MT) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2827 | Buy Now |
DISTI #
810-TMS252012ALMR10M
|
Mouser Electronics | Power Inductors - SMD IND,0.10uH, 8.0A, 9mohm, -40-125C RoHS: Compliant | 5500 |
|
$0.1940 / $0.5600 | Buy Now |