Part Details for TMS2114L-20NL by Texas Instruments
Overview of TMS2114L-20NL by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1420NLGK8 | Renesas Electronics Corporation | RF Amplifier 700MHz to 1.1GHz | |
F1420NLGK | Renesas Electronics Corporation | RF Amplifier 700MHz to 1.1GHz | |
10061913-120NLF | Amphenol Communications Solutions | PCI Express Surface mount 36Pin Connector |
Price & Stock for TMS2114L-20NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS2114L-20NL-ND
|
DigiKey | STANDARD SRAM, 1KX4 Min Qty: 430 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
52905 In Stock |
|
$0.7000 | Buy Now |
DISTI #
86145559
|
Verical | TMS2114L-20NL Min Qty: 476 Package Multiple: 1 Date Code: 8401 | Americas - 35384 |
|
$0.7136 / $0.7893 | Buy Now |
DISTI #
86152008
|
Verical | TMS2114L-20NL Min Qty: 476 Package Multiple: 1 Date Code: 8501 | Americas - 17521 |
|
$0.7136 / $0.7893 | Buy Now |
|
Quest Components | IC,SRAM,1KX4,MOS,DIP,18PIN,PLASTIC | 14 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | IC,SRAM,1KX4,MOS,DIP,18PIN,PLASTIC | 1 |
|
$1.3488 | Buy Now |
|
Rochester Electronics | Standard SRAM, 1KX4, 200ns, MOS, PDIP18 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 52905 |
|
$0.5709 / $0.6717 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for TMS2114L-20NL
TMS2114L-20NL CAD Models
TMS2114L-20NL Part Data Attributes
|
TMS2114L-20NL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS2114L-20NL
Texas Instruments
IC IC,SRAM,1KX4,MOS,DIP,18PIN,PLASTIC, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 18 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TMS2114L-20NL
This table gives cross-reference parts and alternative options found for TMS2114L-20NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS2114L-20NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM91L14EPC | AMD | Check for Price | Standard SRAM, 1KX4, 200ns, NMOS, PDIP18, DIP-18 | TMS2114L-20NL vs AM91L14EPC |
P2114AL-4 | Intel Corporation | Check for Price | IC,SRAM,1KX4,MOS,DIP,18PIN,PLASTIC | TMS2114L-20NL vs P2114AL-4 |
5962-01-164-8217 | Renesas Electronics Corporation | Check for Price | IC,SRAM,1KX4,MOS,DIP,18PIN,PLASTIC | TMS2114L-20NL vs 5962-01-164-8217 |
TMS2114-20NL | Texas Instruments | Check for Price | IC,SRAM,1KX4,MOS,DIP,18PIN,PLASTIC | TMS2114L-20NL vs TMS2114-20NL |