Part Details for TMS201610ALM-2R2MTAA by TDK Corporation
Overview of TMS201610ALM-2R2MTAA by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS201610ALM-2R2MTAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-TMS201610ALM-2R2MTAACT-ND
|
DigiKey | IND,2.2UH, 1.9A, 152M, -40~125 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5580 In Stock |
|
$0.2060 / $0.5600 | Buy Now |
DISTI #
TMS201610ALM-2R2MT
|
Avnet Americas | - - Tape and Reel (Alt: TMS201610ALM-2R2MT) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2989 | Buy Now |
DISTI #
810-TMS201610ALM2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH, 1.9A, 152mOhms, -40-125C RoHS: Compliant | 5860 |
|
$0.2330 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2200 | Buy Now |