There are no models available for this part yet.
Overview of TMS-SCE-3/8-2.0-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMS-SCE-3/8-2.0-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ8782
|
Newark | Tms-Sce-3/8-2.0-4 |Raychem Te Connectivity TMS-SCE-3/8-2.0-4 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 91410 |
|
$1.3400 / $1.6200 | Buy Now | |
DISTI #
93K0732
|
Newark | Marker, Heatshrink, High Spec Grade, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:Yellow, Marker Dimensions:9.53Mm X 50Mm, I.d. Max:8.12Mm, I.d. Min:3.47Mm, Shrink Ratio:3:1, Product Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-3/8-2.0-4 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 11 |
|
$229.7300 | Buy Now | |
DISTI #
TMS-SCE-3/8-2.0-4CT-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
169 In Stock |
|
$1.1695 / $2.9400 | Buy Now | |
DISTI #
5294130001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow - Cable Rools/Shrink Tubing (Alt: 5294130001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 1687 Factory Stock |
|
$1.1465 / $1.2944 | Buy Now | |
DISTI #
650-TMSSCE3/82.04
|
Mouser Electronics | Wire Labels & Markers HS-SLV 3/8" YW PRICE PER PC RoHS: Compliant | 22396 |
|
$0.7510 / $2.9400 | Buy Now | |
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant |
92228 In Stock |
|
$0.6490 / $1.6090 | Buy Now | ||
DISTI #
65679085
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 77750 |
|
$0.6500 / $0.9800 | Buy Now | |
DISTI #
16509327
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 13500 |
|
$0.6500 / $0.9800 | Buy Now | |
DISTI #
79366036
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1444 | Americas - 775 |
|
$0.9113 / $2.0930 | Buy Now | |
Quest Components | 260 |
|
$1.3135 / $2.8400 | Buy Now |
CAD Models for TMS-SCE-3/8-2.0-4 by TE Connectivity
Part Data Attributes for TMS-SCE-3/8-2.0-4 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|