Part Details for TMS-SCE-3/8-2.0-9-CS72 by TE Connectivity
Overview of TMS-SCE-3/8-2.0-9-CS72 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-72NXJLW | Coilcraft Inc | General Purpose Inductor, 0.072uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | |
0603CS-72NXGEW | Coilcraft Inc | General Purpose Inductor, 0.072uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603CS-72NXJEW | Coilcraft Inc | General Purpose Inductor, 0.072uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for TMS-SCE-3/8-2.0-9-CS72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCTMS-SCE-3/8-2.0-9-CS72
|
Interstate Connecting Components | TMS-SCE-3/8-2.0-9-CS7210 | 0 |
|
Buy Now |