Part Details for TMS-SCE-3/32-2.0-4 by TE Connectivity
Overview of TMS-SCE-3/32-2.0-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-3/32-2.0-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2591
|
Newark | Tms-Sce-3/32-2.0-4 |Raychem Te Connectivity TMS-SCE-3/32-2.0-4 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 10014 |
|
$0.7570 / $0.9260 | Buy Now |
DISTI #
93K0730
|
Newark | Heat Shrink Marker, 2.36Mm, Po, Yellow, Pk 250, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:Yellow, Marker Dimensions:2.36Mm X 50Mm, I.d. Max:-, I.d. Min:2.36Mm, Shrink Ratio:3:1 Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-3/32-2.0-4 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$117.9800 / $196.0600 | Buy Now |
DISTI #
2266-TMS-SCE-3/32-2.0-4TR-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8719 In Stock |
|
$0.4400 / $0.6400 | Buy Now |
DISTI #
TMS-SCE-3/32-2.0-4CT-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4416 In Stock |
|
$0.5235 / $1.5300 | Buy Now |
DISTI #
650-TMSSCE3/322.04
|
Mouser Electronics | Wire Labels & Markers HS-SLV 3/32" YW PRICE PER PC RoHS: Compliant | 2998 |
|
$0.4460 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant |
14263 In Stock |
|
$0.3768 / $0.6333 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.5776 / $1.4440 | Buy Now | |
DISTI #
4407170001
|
TTI | Wire Labels & Markers TMS-SCE-3/32-2.0-4 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 37000 In Stock |
|
$0.3190 / $0.4710 | Buy Now |
DISTI #
RYCTMS-SCE-3/32-2.0-4
|
Interstate Connecting Components | 7-1193313-4,4407170001 | 3631 |
|
$0.3193 / $0.4036 | Buy Now |