Part Details for TMS-SCE-3/16-2.0-S2-9 by TE Connectivity
Overview of TMS-SCE-3/16-2.0-S2-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-3/16-2.0-S2-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-TMS-SCE-3/16-2.0-S2-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 50 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
1205 In Stock |
|
$1.5700 | Buy Now |
DISTI #
TMS-SCE-3/16-2.0-S2-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 50 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.0110 | Buy Now |
DISTI #
4824470001
|
Avnet Americas | - Bulk (Alt: 4824470001) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7301 / $0.8243 | Buy Now |
DISTI #
650-TMSSCE31620S29
|
Mouser Electronics | Wire Labels & Markers TMS-SCE-316-2.0-S2-9 | 0 |
|
$0.8930 / $0.9010 | Order Now |
|
Onlinecomponents.com | White Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm). RoHS: Compliant |
1205 Partner Stock |
|
$1.0000 / $1.0500 | Buy Now |
DISTI #
66060217
|
Verical | Cable Markers Cross Linked Polyolefin White Pack RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 1205 |
|
$0.9100 / $1.4700 | Buy Now |
DISTI #
RYCTMS-SCE-3/16-2.0-S2-9
|
Interstate Connecting Components | 0 |
|
$0.6545 / $0.8921 | Buy Now | |
DISTI #
000000000002767838
|
Sager | Wire Labels & Markers TMS-SCE-316-2.0-S2-9 Min Qty: 1000 | 0 |
|
$0.4121 / $0.8832 | Buy Now |
DISTI #
C1S616500461432
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 1205 |
|
$1.0000 / $1.7500 | Buy Now |
|
Master Electronics | White Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm). RoHS: Compliant |
1205 Partner Stock |
|
$1.0000 / $1.0500 | Buy Now |