Part Details for TMS-SCE-2X-1K-1/8-9 by TE Connectivity
Overview of TMS-SCE-2X-1K-1/8-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-2X-1K-1/8-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2585
|
Newark | Tms-Sce-2X-1K-1/8-9 |Raychem Te Connectivity TMS-SCE-2X-1K-1/8-9 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6680 / $0.7240 | Buy Now |
DISTI #
2266-TMS-SCE-2X-1K-1/8-9-ND
|
DigiKey | Wire Labels & Markers TMS-SCE-2X Min Qty: 150 Container: Tray MARKETPLACE PRODUCT |
1900 In Stock |
|
$0.6400 | Buy Now |
DISTI #
650-TMS-SCE-2X1K1/89
|
Mouser Electronics | Wire Labels & Markers TMS-SCE-2X-1K-1/8-9 RoHS: Compliant | 1250 |
|
$0.5800 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
1900 Partner Stock |
|
$0.6110 / $0.6860 | Buy Now |
DISTI #
60928652
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 105 Package Multiple: 1 | Americas - 1700 |
|
$0.5800 / $0.6000 | Buy Now |
DISTI #
251895-000
|
TTI | Heat Shrink Tubing & Sleeves TMS-SCE-2X-1K-1/8-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 5000 In Stock |
|
$0.5680 / $0.5910 | Buy Now |
DISTI #
000000000002280705
|
Sager | Wire Labels & Markers TMS-SCE-2X-1K-1/8-9 | 0 |
|
Buy Now | |
DISTI #
C1S616500391814
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 1900 |
|
$0.6240 / $0.6790 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
1900 Partner Stock |
|
$0.6110 / $0.6860 | Buy Now |
Part Details for TMS-SCE-2X-1K-1/8-9
TMS-SCE-2X-1K-1/8-9 CAD Models
TMS-SCE-2X-1K-1/8-9 Part Data Attributes
|
TMS-SCE-2X-1K-1/8-9
TE Connectivity
Buy Now
|
Compare Parts:
TMS-SCE-2X-1K-1/8-9
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |