Part Details for TMS-SCE-1K-3/16-2.0-S1-9 by TE Connectivity
Overview of TMS-SCE-1K-3/16-2.0-S1-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-3/16-2.0-S1-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4643
|
Newark | Tms-Sce-1K-3/16-2.0-S1-9 |Raychem Te Connectivity TMS-SCE-1K-3/16-2.0-S1-9 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$1.2200 | Buy Now |
DISTI #
82H2149
|
Newark | Tms-Sce-1K-3/16-2.0-S1-9 Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1K-3/16-2.0-S1-9 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$678.6900 / $852.5700 | Buy Now |
DISTI #
TMS-SCE-1K-3/16-2.0-S1-9-ND
|
DigiKey | HEATSHRNK LBL 3:1 .187" PRESCORE Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9631 | Buy Now |
DISTI #
3549610001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Cable Rools/Shrink Tubing (Alt: 3549610001) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-TMSSCE1K3/162S19
|
Mouser Electronics | Wire Labels & Markers HS-SLV 3/16" S1 WH PRICE PER PC RoHS: Compliant | 0 |
|
$0.9080 / $0.9170 | Order Now |
DISTI #
71021850
|
RS | Raychem, Wire Identification HS-SLV 3/16" S1 WH PRICE PER PC, 3549610001 | TE Connectivity TMS-SCE-1K-3/16-2.0-S1-9 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 | RFQ |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
7000 In Stock |
|
$0.8200 / $0.9940 | Buy Now |
DISTI #
83149058
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 4000 |
|
$0.8700 / $1.1800 | Buy Now |
DISTI #
83149681
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2201 | Americas - 3000 |
|
$1.0863 / $1.3542 | Buy Now |
DISTI #
3549610001
|
TTI | Wire Labels & Markers TMS-SCE-1K-3/16-2.0-S1-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 In Stock |
|
$0.8400 / $0.8600 | Buy Now |