Part Details for TMS-SCE-1K-3/8-2.0-9 by TE Connectivity
Overview of TMS-SCE-1K-3/8-2.0-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-3/8-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2583
|
Newark | Tms-Sce-1K-3/8-2.0-9 |Raychem Te Connectivity TMS-SCE-1K-3/8-2.0-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81222 |
|
$1.3700 / $2.3900 | Buy Now |
DISTI #
41M0780
|
Newark | Heat Shrink Id Sleeve, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:9.53Mm X 50Mm, I.d. Max:9.53Mm, I.d. Min:3.18Mm, Shrink Ratio:3:1, Colour:White, Length:2" Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1K-3/8-2.0-9 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$946.5000 / $994.0100 | Buy Now |
DISTI #
38AC2496
|
Newark | Heat Shrink Marker, 9.53Mm, White, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:9.53Mm X 50.8Mm, I.d. Max:-, I.d. Min:9.53Mm, Shrink Ratio:3:1, Product Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1K-3/8-2.0-9 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$825.9400 / $1,053.1600 | Buy Now |
DISTI #
TMS-SCE-1K-3/8-2.0-9CT-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE 1K Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6975 In Stock |
|
$1.0582 / $2.8000 | Buy Now |
DISTI #
650-TMSSCE1K3/82.09
|
Mouser Electronics | Wire Labels & Markers HS-SLV 3/8" WH PRICE PER PC RoHS: Compliant | 430 |
|
$1.1300 / $2.3000 | Buy Now |
DISTI #
70863128
|
RS | Military grade 3:1 heat-shrink cable markers, ladder format, WH, 1000markers per pk | TE Connectivity TMS-SCE-1K-3/8-2.0-9 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3900 / $2.6600 | RFQ |
|
Onlinecomponents.com | Heat Shrinkable Label - 0.38" x 1.97" (9.5mm x 50.0mm) Size - 3:1 Shrink Ratio - White. RoHS: Compliant |
81225 In Stock |
|
$0.9110 / $1.2820 | Buy Now |
DISTI #
0120930001
|
TTI | Heat Shrink Tubing & Sleeves TMS-SCE-1K-3/8-2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 12000 In Stock |
|
$0.6360 / $0.6480 | Buy Now |
DISTI #
RYCTMS-SCE-1K-3/8-2.0-9
|
Interstate Connecting Components | TMS-SCE-1K-3/8-2.0-9 | 98008750 On Order |
|
$0.8302 / $0.8553 | Buy Now |
DISTI #
000000000002280655
|
Sager | Wire Labels & Markers HS-SLV 3/8 WH PRICE PER PC Min Qty: 1 | 0 |
|
$1.0800 / $1.2400 | Buy Now |