Part Details for TMS-SCE-1K-1/4-2.0-6 by TE Connectivity
Overview of TMS-SCE-1K-1/4-2.0-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-1/4-2.0-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M0297
|
Newark | Tms-Sce-1K-1/4-2.0-6 |Te Connectivity TMS-SCE-1K-1/4-2.0-6 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
2266-TMS-SCE-1K-1/4-2.0-6-ND
|
DigiKey | LABEL HEAT SHRINKABLE BLUE 1K Min Qty: 55 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.2600 / $1.3100 | Buy Now |
DISTI #
TMS-SCE-1K-1/4-2.0-6-ND
|
DigiKey | LABEL HEAT SHRINKABLE BLUE 1K Min Qty: 55 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.1490 | Buy Now |
DISTI #
E85771-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Blue - Bulk (Alt: E85771-000) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5137 / $1.0002 | Buy Now |
DISTI #
650-TMSSCE1K14206
|
Mouser Electronics | Wire Labels & Markers TMS-SCE-1K-1/4-2.0-6 | 0 |
|
$1.1700 / $1.1800 | Order Now |
|
Onlinecomponents.com | TMS-SCE-1K-1/4-2.0-6 RoHS: Compliant |
1000 Partner Stock |
|
$1.1900 / $1.3600 | Buy Now |
DISTI #
61375177
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 1000 |
|
$1.1800 / $1.2300 | Buy Now |
DISTI #
000000000002280601
|
Sager | Wire Labels & Markers TMS-SCE-1K-1/4-2.0-6 Min Qty: 3000 | 0 |
|
$0.7527 / $1.2000 | Buy Now |
|
Master Electronics | TMS-SCE-1K-1/4-2.0-6 RoHS: Compliant |
1000 Partner Stock |
|
$1.1900 / $1.3600 | Buy Now |