Part Details for TMS-SCE-1K-1/4-2.0-4 by TE Connectivity
Overview of TMS-SCE-1K-1/4-2.0-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1K-1/4-2.0-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2572
|
Newark | Tms-Sce-1K-1/4-2.0-4 |Raychem Te Connectivity TMS-SCE-1K-1/4-2.0-4 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$1.1500 / $1.4000 | Buy Now |
DISTI #
38AC2481
|
Newark | Heat Shrink Marker, 6.35Mm, Yellow, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:Yellow, Marker Dimensions:6.4Mm X 50.8Mm, I.d. Max:-, I.d. Min:6.35Mm, Shrink Ratio:3:1, Product Rohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1K-1/4-2.0-4 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$650.6000 / $1,003.2600 | Buy Now |
DISTI #
A119352CT-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8992 / $1.4000 | Buy Now |
DISTI #
7525070001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow - Cable Rools/Shrink Tubing (Alt: 7525070001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7614 / $0.8596 | Buy Now |
DISTI #
655-TMSSCE1K142.04
|
Mouser Electronics | Wire Labels & Markers 7525070001 RoHS: Compliant | 186 |
|
$0.8240 / $1.6600 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant |
3449 In Stock |
|
$0.7220 / $0.8150 | Buy Now |
DISTI #
7525070001
|
TTI | Wire Labels & Markers TMS-SCE-1K-1/4-2.0-4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 2000 In Stock |
|
$0.7800 | Buy Now |
DISTI #
7525070001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow - Cable Rools/Shrink Tubing (Alt: 7525070001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7614 / $0.8596 | Buy Now |
DISTI #
RYCTMS-SCE-1K-1/4-2.0-4
|
Interstate Connecting Components | TYCO PN: 7525070001 | 0 |
|
$0.6824 / $0.9164 | Buy Now |
DISTI #
000000000002280599
|
Sager | Wire Labels & Markers TMS-SCE-1K-1/4-2.0-4 Min Qty: 2000 | 0 |
|
$0.4298 / $0.8954 | Buy Now |