Part Details for TMS-SCE-1-1/2-2.0-9 by TE Connectivity
Overview of TMS-SCE-1-1/2-2.0-9 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-SCE-1-1/2-2.0-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M0773
|
Newark | Heat Shrink Id Sleeve, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:25.4Mm X 50Mm, I.d. Max:38.1Mm, I.d. Min:19.05Mm, Shrink Ratio:3:1, Body Material:Polyolefinrohs Compliant: Yes |Raychem Te Connectivity TMS-SCE-1-1/2-2.0-9 RoHS: Compliant Min Qty: 8 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$1,019.0300 / $1,070.1800 | Buy Now |
DISTI #
TMS-SCE-1-1/2-2.0-9CT-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
941 In Stock |
|
$4.8453 / $7.1400 | Buy Now |
DISTI #
650-5414710001
|
Mouser Electronics | Wire Labels & Markers 1.5in 3:1 WHT RoHS: Compliant | 1781 |
|
$3.8500 / $5.7600 | Buy Now |
|
Bisco Industries | 68 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant |
15348 In Stock |
|
$2.1800 / $4.2000 | Buy Now |
|
Bristol Electronics | 3750 |
|
RFQ | ||
|
Quest Components | 3000 |
|
$2.2080 / $4.4160 | Buy Now | |
DISTI #
5414710001
|
TTI | Wire Labels & Markers TMS-SCE-1-1/2-2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 2500 In Stock |
|
$2.1300 | Buy Now |
DISTI #
RYCTMS-SCE-1-1/2-2.0-9
|
Interstate Connecting Components | HEAT SHRINKABLE MRKR SLV 1.5 I.D. WHITE | 131 |
|
$2.5901 / $4.7032 | Buy Now |
DISTI #
000000000002280477
|
Sager | Wire Labels & Markers 1.5in 3:1 WHT Min Qty: 1 | 0 |
|
$4.1000 / $4.6600 | Buy Now |