There are no models available for this part yet.
Overview of TMS-SCE-1-1/2-2.0-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TMS-SCE-1-1/2-2.0-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44M0211
|
Newark | Tms-Sce-1-1/2-2.0-6 |Raychem Te Connectivity TMS-SCE-1-1/2-2.0-6 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 | Buy Now | |
DISTI #
TMS-SCE-1-1/2-2.0-6-ND
|
DigiKey | LABEL HEAT SHRINKABLE BLUE Min Qty: 2500 Lead time: 63 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$5.7503 | Buy Now | |
DISTI #
8294790001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Blue - Cable Rools/Shrink Tubing (Alt: 8294790001) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 62 Weeks, 1 Days Container: Bulk | 0 |
|
$5.0427 / $5.6934 | Buy Now | |
DISTI #
571-TMS-SCE-1-1/2206
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TMS-SCE-1-1/2-2.0-6 RoHS: Compliant | 0 |
|
$5.4400 | Order Now | |
Onlinecomponents.com | Blue Heat Shrinkable Label - 1.50" x 1.97" (38.10mm x 50.0mm). RoHS: Compliant |
2503 On Order |
|
$5.7100 / $9.7000 | Buy Now | ||
DISTI #
RYCTMS-SCE-1-1/2-2.0-6
|
Interstate Connecting Components | 0 |
|
$5.9805 | Buy Now | ||
DISTI #
000000000002280475
|
Sager | Heat Shrink Tubing & Sleeves TMS-SCE-1-1/2-2.0-6 Min Qty: 250 | 0 |
|
$7.1200 | Buy Now | |
Master Electronics | Blue Heat Shrinkable Label - 1.50" x 1.97" (38.10mm x 50.0mm). RoHS: Compliant |
2503 On Order |
|
$5.7100 / $9.7000 | Buy Now |
CAD Models for TMS-SCE-1-1/2-2.0-6 by TE Connectivity
Part Data Attributes for TMS-SCE-1-1/2-2.0-6 by TE Connectivity
TMS-SCE-1-1/2-2.0-6
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
TMS-SCE-1-1/2-2.0-6TE ConnectivityVS
-