Part Details for TMS-SCE-1/4-2.0-S1-9 by TE Connectivity
Results Overview of TMS-SCE-1/4-2.0-S1-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-SCE-1/4-2.0-S1-9 Information
TMS-SCE-1/4-2.0-S1-9 by TE Connectivity is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS-SCE-1/4-2.0-S1-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2558
|
Newark | Tms-Sce-1/4-2.0-S1-9 |Raychem Te Connectivity TMS-SCE-1/4-2.0-S1-9 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
2266-TMS-SCE-1/4-2.0-S1-9TR-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 65 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
760 In Stock |
|
$1.0900 / $1.1300 | Buy Now |
DISTI #
TMS-SCE-1/4-2.0-S1-9-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 65 Lead time: 9 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.0428 | Buy Now |
DISTI #
3593590001
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Bulk (Alt: 3593590001) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 45 Factory Stock |
|
$0.5753 / $0.9219 | Buy Now |
DISTI #
650-TMSSCE1/42.0S19
|
Mouser Electronics | Wire Labels & Markers HS-SLV 1/4" S1 WH PRICE PER PC RoHS: Compliant | 250 |
|
$0.9600 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Automotive RoHS: Compliant |
760 Partner Stock 4985 On Order |
|
$0.6690 / $1.4500 | Buy Now |
DISTI #
3593590001
|
TTI | Wire Labels & Markers TMS-SCE-1/4-2.0-S1-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 6500 In Stock |
|
$0.9300 / $1.0600 | Buy Now |
DISTI #
RYCTMS-SCE-1/4-2.0-S1-9
|
Interstate Connecting Components | H.S. MRKR SLV WHT SCORED | 0 |
|
$0.8197 / $1.1008 | Buy Now |
DISTI #
000000000002280543
|
Sager | Wire Labels & Markers HS-SLV 1/4 S1 WH PRICE PER PC Min Qty: 2000 | 0 |
|
$0.5162 / $1.0800 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Automotive RoHS: Compliant |
760 Partner Stock 4985 On Order |
|
$0.6690 / $1.4500 | Buy Now |