Part Details for TMS-CT-50M-3/4-OUT-4 by TE Connectivity
Overview of TMS-CT-50M-3/4-OUT-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for TMS-CT-50M-3/4-OUT-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ6083
|
Newark | Tms-Ct-50M-3/4-Out-4 Rohs Compliant: Yes |Raychem Te Connectivity TMS-CT-50M-3/4-OUT-4 RoHS: Compliant Min Qty: 2 Package Multiple: 50 Date Code: 1 Container: SPOOL | 0 |
|
$310.7400 / $326.3400 | Buy Now |
DISTI #
484-TMS-CT-50M-3/4-OUT-4-ND
|
DigiKey | CONTINOUS TUBING Min Qty: 100 Lead time: 23 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.1550 | Buy Now |
|
Onlinecomponents.com | TMS-CT-50M-3/4-OUT-4 RoHS: Compliant | 0 |
|
$7.6900 / $11.2200 | Buy Now |
DISTI #
RYCEL7649-000
|
Interstate Connecting Components | TMS-CT-50M-3/4-OUT-4 EL7649-000 | 0 |
|
$7.5328 / $8.4967 | Buy Now |
|
Master Electronics | TMS-CT-50M-3/4-OUT-4 RoHS: Compliant | 0 |
|
$7.6900 / $11.2200 | Buy Now |