Part Details for TMS-CT-50M-3/32-OUT-2 by TE Connectivity
Overview of TMS-CT-50M-3/32-OUT-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for TMS-CT-50M-3/32-OUT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-TMS-CT-50M-3/32-OUT-2-ND
|
DigiKey | PRINTABLE CONTINOUS TUBING Min Qty: 100 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4413 | Buy Now |
DISTI #
650-TMSCT50M3/32OUT2
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TMS-CT-50M-3/32-OUT-2 Price Per Meter RoHS: Compliant | 0 |
|
$2.3900 / $2.9100 | Order Now |