Part Details for TMS-CT-50M-1-1/2-OUT-9 by TE Connectivity
Overview of TMS-CT-50M-1-1/2-OUT-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for TMS-CT-50M-1-1/2-OUT-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ6070
|
Newark | Tms-Ct-50M-1-1/2-Out-9 Rohs Compliant: Yes |Raychem Te Connectivity TMS-CT-50M-1-1/2-OUT-9 RoHS: Compliant Min Qty: 2 Package Multiple: 50 Date Code: 1 Container: SPOOL | 0 |
|
$651.3400 / $684.0300 | Buy Now |
DISTI #
484-TMS-CT-50M-1-1/2-OUT-9-DS-ND
|
DigiKey | CONTINOUS TUBING METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
123 In Stock |
|
$19.2717 / $31.3300 | Buy Now |
|
Onlinecomponents.com | TMS-CT-50M-1-1/2-OUT-9 RoHS: Compliant |
950 In Stock |
|
$16.8000 / $26.6500 | Buy Now |
DISTI #
65102292
|
Verical | Cable Markers Printable Heat Shrink Polyolefin White RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2134 | Americas - 48 |
|
$22.5160 / $34.6450 | Buy Now |
DISTI #
EL7668-000
|
TTI | Heat Shrink Tubing & Sleeves TMS-CT50M-1-1/2OUT-9 PRICE PER METER Min Qty: 100 Package Multiple: 50 Container: Spool | Americas - 0 |
|
$14.4400 / $14.8700 | Buy Now |
|
Master Electronics | TMS-CT-50M-1-1/2-OUT-9 RoHS: Compliant |
950 In Stock |
|
$16.8000 / $26.6500 | Buy Now |