Part Details for TMS-CT-50M-1/2-OUT-0 by TE Connectivity
Overview of TMS-CT-50M-1/2-OUT-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for TMS-CT-50M-1/2-OUT-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8986
|
Newark | Heat Shrink Tubing, Black, 12.7Mm, 50M, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.5", I.d. Supplied - Metric:12.7Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:164Ft, Length - Metric:50M, Product Range:Tms-Ct Series Rohs Compliant: Yes |Raychem Te Connectivity TMS-CT-50M-1/2-OUT-0 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: SPOOL | 2 |
|
$243.3500 | Buy Now |
DISTI #
484-TMS-CT-50M-1/2-OUT-0-ND
|
DigiKey | CONTINUOUS TUBING Min Qty: 100 Lead time: 23 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.6458 | Buy Now |