Part Details for TMS-CT-50M-1/4-OUT-4 by TE Connectivity
Overview of TMS-CT-50M-1/4-OUT-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 | |
TCR3DG18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, WCSP4E |
Price & Stock for TMS-CT-50M-1/4-OUT-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ6073
|
Newark | Tms-Ct-50M-1/4-Out-4 Rohs Compliant: Yes |Raychem Te Connectivity TMS-CT-50M-1/4-OUT-4 RoHS: Compliant Min Qty: 2 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$125.0300 / $131.3000 | Buy Now |
DISTI #
484-TMS-CT-50M-1/4-OUT-4-DS-ND
|
DigiKey | CONTINOUS TUBING METER Min Qty: 1 Lead time: 23 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$4.1345 / $7.2100 | Buy Now |
|
Onlinecomponents.com | TMS-CT-50M-1/4-OUT-4 RoHS: Compliant |
400 In Stock |
|
$3.3200 / $4.3000 | Buy Now |
DISTI #
66200802
|
Verical | TMS-CT-50M-1/4-OUT-4 Min Qty: 50 Package Multiple: 50 Date Code: 2251 | Americas - 400 |
|
$4.4460 / $5.5900 | Buy Now |
DISTI #
EL7646-000
|
TTI | Heat Shrink Tubing & Sleeves TMS-CT-50M-1/4-OUT-4 PRICE PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Spool |
Americas - 50 In Stock |
|
$3.2800 / $4.1700 | Buy Now |
DISTI #
RYCTMS-CT-50M-1/4-OUT-4
|
Interstate Connecting Components | 0100 On Order |
|
$2.4836 / $3.5814 | Buy Now | |
|
Master Electronics | TMS-CT-50M-1/4-OUT-4 RoHS: Compliant |
400 In Stock |
|
$3.3200 / $4.3000 | Buy Now |