Part Details for TMS-CCUV-SLEEVE-7-X-65MM by TE Connectivity
Overview of TMS-CCUV-SLEEVE-7-X-65MM by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-CCUV-SLEEVE-7-X-65MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0375
|
Newark | Tms-Ccuv-Sleeve-7-X-65Mm |Raychem Te Connectivity TMS-CCUV-SLEEVE-7-X-65MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$2.3700 / $3.0600 | Buy Now |
DISTI #
71J0353
|
Newark | Heat-Shrinkable Uv Protection Sleeves, Marker Type:Heat Shrinkable Sleeve, Legend:-, Marker Material:Fluoropolymer, Marker Colour:Transparent, Marker Dimensions:65Mm X 25.4Mm, I.d. Max:25.4Mm, I.d. Min:12.7Mm, Shrink Ratio:2:1 Rohs Compliant: Yes |Raychem Te Connectivity TMS-CCUV-SLEEVE-7-X-65MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
TMS-CCUV-SLEEVE-7-X-65MM-ND
|
DigiKey | PROTECT SLV HEATSHNK 25.4MMX65MM Min Qty: 1 Lead time: 39 Weeks Container: Box |
947 In Stock |
|
$1.2604 / $2.9400 | Buy Now |
DISTI #
8545196001
|
Avnet Americas | Cable Accessories Marker Sleeve Fluoropolymer Clear Bag - Bag (Alt: 8545196001) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 36 Weeks, 1 Days Container: Bag | 0 |
|
$1.7818 / $2.0117 | Buy Now |
DISTI #
650-TMS-CCUV7-X-65MM
|
Mouser Electronics | Wire Labels & Markers HS UV PROTECTION SLEEVES 65mm RoHS: Compliant | 1217 |
|
$1.3200 / $2.9400 | Buy Now |
|
Onlinecomponents.com | Sleeve ST Cross Linked Fluoropolymer Clear Bag RoHS: Compliant |
405 In Stock |
|
$1.2200 / $2.1200 | Buy Now |
DISTI #
8545196001
|
TTI | Wire Labels & Markers TMS-CCUV-SLEEVE-7-X-65MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$1.2500 / $1.7400 | Buy Now |
DISTI #
TE Connectivity TMS-CCUV-SLEEVE-7-X-65MM
|
PEI Genesis | TMS-CCUV-SLEEVE-7-X-65MM | 398 |
|
Buy Now | |
DISTI #
000000000002280419
|
Sager | Wire Labels & Markers HS UV PROTECTION SLEEVES 65mm | 0 |
|
Buy Now | |
|
Master Electronics | Sleeve ST Cross Linked Fluoropolymer Clear Bag RoHS: Compliant |
405 In Stock |
|
$1.2200 / $2.1200 | Buy Now |
Part Details for TMS-CCUV-SLEEVE-7-X-65MM
TMS-CCUV-SLEEVE-7-X-65MM CAD Models
TMS-CCUV-SLEEVE-7-X-65MM Part Data Attributes:
|
TMS-CCUV-SLEEVE-7-X-65MM
TE Connectivity
Buy Now
|
Compare Parts:
TMS-CCUV-SLEEVE-7-X-65MM
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |