Part Details for TMS-3.15A by OptiFuse
Results Overview of TMS-3.15A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-3.15A Information
TMS-3.15A by OptiFuse is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TMS-3.15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TMS-3.15A-ND
|
DigiKey | FUSE BRD MNT 3.15A 250VAC RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2774 In Stock |
|
$0.7640 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Fuse, UL, Thru-Hole, Slow-Blow, 250V, 3.15A | OptiFuse TMS-3.15A RoHS: Compliant | 0 |
|
$0.3402 / $0.8270 | Buy Now |
DISTI #
TMS-3.15A
|
TME | Fuse: fuse, 3.15A, 250VAC, TR5, THT,holders, copper alloy, 5.08mm Min Qty: 1000 | 0 |
|
$0.8800 / $0.9800 | RFQ |