Part Details for TMS-106-51-G-S-003 by Samtec Inc
Overview of TMS-106-51-G-S-003 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TMS-106-51-G-S-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMS-106-51-G-S-003
|
Avnet Americas | Conn Unshrouded HDR 6 POS 1.27mm Solder ST Through Hole Tube - Bulk (Alt: TMS-106-51-G-S-003) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5630 / $1.5100 | Buy Now |
DISTI #
000000000005511751
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5630 / $1.5100 | Buy Now |
DISTI #
5cd92aaacd7c1c4c388680e9
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$0.4900 / $1.8000 | Buy Now |
Part Details for TMS-106-51-G-S-003
TMS-106-51-G-S-003 CAD Models
TMS-106-51-G-S-003 Part Data Attributes
|
TMS-106-51-G-S-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-106-51-G-S-003
Samtec Inc
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMS-106-51-G-S-003
This table gives cross-reference parts and alternative options found for TMS-106-51-G-S-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-106-51-G-S-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-647502-5 | TE Connectivity | $3.3946 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Friction Lock, Black Insulator | TMS-106-51-G-S-003 vs 3-647502-5 |
TMS-105-60-L-S | Samtec Inc | $1.0638 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | TMS-106-51-G-S-003 vs TMS-105-60-L-S |
644886-5 | TE Connectivity | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TMS-106-51-G-S-003 vs 644886-5 |
90298-0005 | Molex | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | TMS-106-51-G-S-003 vs 90298-0005 |
3-644694-5 | TE Connectivity | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TMS-106-51-G-S-003 vs 3-644694-5 |
644875-5 | TE Connectivity | Check for Price | (644875-5) 05P MTA100 HDR ASSY F/L,SP BND | TMS-106-51-G-S-003 vs 644875-5 |
3-647079-5 | TE Connectivity | $3.5436 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TMS-106-51-G-S-003 vs 3-647079-5 |
3-647116-5 | TE Connectivity | Check for Price | (3-647116-5) 05P MTA100 HDR HT FL 30AU LF | TMS-106-51-G-S-003 vs 3-647116-5 |
TMS-105-01-L-S | Samtec Inc | $0.7366 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | TMS-106-51-G-S-003 vs TMS-105-01-L-S |
3-647168-5 | TE Connectivity | $2.2150 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TMS-106-51-G-S-003 vs 3-647168-5 |