Part Details for TMS-104-02-S-D-RA-006 by Samtec Inc
Results Overview of TMS-104-02-S-D-RA-006 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-104-02-S-D-RA-006 Information
TMS-104-02-S-D-RA-006 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TMS-104-02-S-D-RA-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P9353
|
Newark | Header, 8 Contacts, 2 Rows, Through Hole, 1.27 Mm, Connector Systems:Board-To-Board, Pitch Spacing... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8120 / $1.6900 | Buy Now |
DISTI #
3937-TMS-104-02-S-D-RA-006-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
137 In Stock |
|
$4.4000 | Buy Now |
DISTI #
TMS-104-02-S-D-RA-006-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8600 | Buy Now |
DISTI #
TMS-104-02-S-D-RA-006
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Right Angle - Bul... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 208 Factory Stock |
|
$1.1232 / $1.6562 | Buy Now |
DISTI #
200-TMS10402SDRA006
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header RoHS: Compliant | 128 |
|
$0.5100 / $1.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5470 / $1.4420 | Buy Now |
DISTI #
85161049
|
Verical | Conn Unshrouded Header HDR 8 POS 1.27mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 208 |
|
$1.8600 | Buy Now |
DISTI #
5cd92b95cd7c1c4c38878e10
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 208 |
|
$0.5100 / $1.8600 | Buy Now |
|
Powell Electronics | Through-hole Micro Header, 0.050" x 0.10 Min Qty: 1 | 137 |
|
$0.8100 / $1.8600 | Buy Now |
DISTI #
000000000001082843
|
Sager | Headers & Wire Housings Through-hole Micro Header, 0.050 x 0.100 Pitch Min Qty: 1 | 208 |
|
$0.7500 / $1.8600 | Buy Now |
Part Details for TMS-104-02-S-D-RA-006
TMS-104-02-S-D-RA-006 CAD Models
TMS-104-02-S-D-RA-006 Part Data Attributes
|
TMS-104-02-S-D-RA-006
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-104-02-S-D-RA-006
Samtec Inc
Board Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TMS-104-02-S-D-RA-006
This table gives cross-reference parts and alternative options found for TMS-104-02-S-D-RA-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-104-02-S-D-RA-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS-104-02-G-D-RA-004 | Samtec Inc | Check for Price | Board Connector | TMS-104-02-S-D-RA-006 vs TMS-104-02-G-D-RA-004 |