Part Details for TMS-101-RIBBON-4HT by TE Connectivity
Overview of TMS-101-RIBBON-4HT by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129954-A03002JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 3.0m, 4 pair, 8 column, ribbonized cable assembly | |
10129954-A01502JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 1.5m, 4 pair, 8 column, ribbonized cable assembly | |
10129954-A02002JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 30AWG, 2.0m, 4 pair, 8 column, ribbonized cable assembly |
Price & Stock for TMS-101-RIBBON-4HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P0544
|
Newark | Printer Ribbon, Accessory Type:Printer Ribbon, For Use With:Tyco/Raychems T208M, T212M Thermal Transfer Printers & Wire Marker Sleeve Products, Product Range:-, Body Material:Resin, Colour:Black Rohs Compliant: Yes |Raychem Te Connectivity TMS-101-RIBBON-4HT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$99.1100 | Buy Now |
DISTI #
TMS-101-RIBBON-4HT-ND
|
DigiKey | TMS-101-RIBBON-4HT Min Qty: 9 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.7667 | Buy Now |
DISTI #
13P0544
|
Avnet Americas | TMS-101-RIBBON-4HT - Bulk (Alt: 13P0544) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 7 Partner Stock |
|
$97.8400 / $99.1100 | Buy Now |
DISTI #
650-TMS101RIBBON4HT
|
Mouser Electronics | Printers 4HT THRML RIBBON RoHS: Compliant | 9 |
|
$90.7600 | Buy Now |
|
Onlinecomponents.com | 4HT Thermal Transfer Ribbon for T208M and T212M Printers RoHS: Compliant | 0 |
|
$81.9800 / $94.3600 | Buy Now |
DISTI #
746617-000
|
TTI | Printers TMS-101-RIBBON-4HT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$89.8500 | Buy Now |
DISTI #
RYCTMS-101-RIBBON-4HT
|
Interstate Connecting Components | 746617-000 | 0 |
|
$92.5147 / $95.3182 | Buy Now |
DISTI #
000000000002280275
|
Sager | Printers 4HT THRML RIBBON Min Qty: 1 | 0 |
|
$85.7900 / $101.6200 | Buy Now |
DISTI #
TMS-101-RIBBON-4HT
|
FDH Electronics | Harness Mgmt Min Qty: 1 | 2 |
|
$108.4660 / $157.2750 | Buy Now RFQ |
|
Master Electronics | 4HT Thermal Transfer Ribbon for T208M and T212M Printers RoHS: Compliant | 0 |
|
$81.9800 / $94.3600 | Buy Now |
Part Details for TMS-101-RIBBON-4HT
TMS-101-RIBBON-4HT CAD Models
TMS-101-RIBBON-4HT Part Data Attributes
|
TMS-101-RIBBON-4HT
TE Connectivity
Buy Now
|
Compare Parts:
TMS-101-RIBBON-4HT
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |