Part Details for TMS-101-02-T-D by Samtec Inc
Results Overview of TMS-101-02-T-D by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS-101-02-T-D Information
TMS-101-02-T-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TMS-101-02-T-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76P9111
|
Newark | Connector, Header, 2Pos, 2Rows, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:2R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 311 |
|
$0.0740 / $0.1970 | Buy Now |
DISTI #
3937-TMS-101-02-T-D-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
205 In Stock |
|
$0.4300 | Buy Now |
DISTI #
TMS-101-02-T-D-ND
|
DigiKey | .050" (1.27MM) MICRO HEADER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1800 | Buy Now |
DISTI #
TMS-101-02-T-D
|
Avnet Americas | - Bulk (Alt: TMS-101-02-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 311 Factory Stock |
|
$0.1056 / $0.1764 | Buy Now |
DISTI #
200-TMS10102TD
|
Mouser Electronics | Headers & Wire Housings Through-hole Micro Header RoHS: Compliant | 0 |
|
$0.0600 / $0.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0518 / $0.1346 | Buy Now |
DISTI #
85184121
|
Verical | Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 311 |
|
$0.0805 / $0.1400 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
5cd92ab1cd7c1c4c38868830
|
Samtec | Through-hole Micro Header, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 311 |
|
$0.0600 / $0.1800 | Buy Now |
|
Powell Electronics | Through-hole Micro Header, 0.050" x 0.10 Min Qty: 1 | 205 |
|
$0.0700 / $0.1800 | Buy Now |
Part Details for TMS-101-02-T-D
TMS-101-02-T-D CAD Models
TMS-101-02-T-D Part Data Attributes
|
TMS-101-02-T-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TMS-101-02-T-D
Samtec Inc
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.196 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for TMS-101-02-T-D
This table gives cross-reference parts and alternative options found for TMS-101-02-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS-101-02-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS-101-02-S-D | Samtec Inc | $0.2766 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TMS-101-02-T-D vs TMS-101-02-S-D |
TMS-101-02-G-D | Samtec Inc | $0.2280 | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TMS-101-02-T-D vs TMS-101-02-G-D |