Part Details for TMS-100MA by OptiFuse
Overview of TMS-100MA by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMS-100MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-TMS-100MA-ND
|
DigiKey | FUSE BRD MNT 100MA 250VAC RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$1.7040 / $3.9600 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
TMS-100MA
|
TME | Fuse: fuse, 100mA, 250VAC, THT,holders, TR5, copper alloy, 5.08mm Min Qty: 1000 | 0 |
|
$3.5000 / $3.9000 | RFQ |