Part Details for TMR35-A1AAPGAB1AAA by Endress+Hauser Management AG
Overview of TMR35-A1AAPGAB1AAA by Endress+Hauser Management AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMR35-A1AAPGAB1AAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-TMR35A1AAPGAB1AAA
|
Mouser Electronics | Endress+Hauser 50 mm (1.97"), 6mm (0.25"), w/o DIN11851 DN25 PN40, 316L, 3-A 4-20mA, 0...100oC (32...212oF) RoHS: Compliant | 0 |
|
$346.0600 | Order Now |