Part Details for TMR31-A11ABBAB1AAA by Endress+Hauser Management AG
Overview of TMR31-A11ABBAB1AAA by Endress+Hauser Management AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMR31-A11ABBAB1AAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM6967
|
Newark | Thermometer |Endress+Hauser TMR31-A11ABBAB1AAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.1400 | Buy Now |
DISTI #
67-TMR31A11ABBAB1AAA
|
Mouser Electronics | Thermostats Thermometer 50 mm, 6mm (1.97", 0.25") G1/2 male thread ISO228, 316L Pt100, DIN class A, 4-wire RoHS: Compliant | 0 |
|
$150.9600 | Order Now |