Power Circuits
TMR2-1211WIN
Traco Power
Description: 2 Watt DC/DC converter, industrial, 4:1 input, regulated, optimized design, 1600 VDC I/O-isolation, encapsulated, SIP-8

Overview of TMR2-1211WIN by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TMR2-1211WIN by Traco Power

Part # Manufacturer Description Stock Price Buy
DISTI # TMR2-1211WIN
TME Converter: DC/DC, 2W, Uin: 4.5÷18V, Uout: 5VDC, Iout: 400mA, SIP8 Min Qty: 1 0
  • 1 $16.0500
  • 5 $15.1900
  • 25 $14.7200
  • 100 $14.2600
$14.2600 / $16.0500 RFQ
DISTI # 000000000005184386
Sager Isolated DC/DC Converters - Through Hole Min Qty: 1 0
  • 1 $14.7000
  • 10 $13.0000
  • 25 $12.4600
  • 50 $12.2900
  • 100 $12.1200
$12.1200 / $14.7000 Buy Now

CAD Models for TMR2-1211WIN by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMR2-1211WIN by Traco Power

TMR2-1211WIN
Traco Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
80%
Input Voltage-Max
18 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSMA-T7
JESD-609 Code
e3
Length
21.8 mm
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.4 A
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Seated Height-Max
11.7 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
9.3 mm
Want to compare parts?
  1. TMR2-1211WIN
    Traco Power
    2 Watt DC/DC converter, industrial, 4:1 input, regulated, optimized design, 1600 VDC I/O-isolation, encapsulated, SIP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMR2-1211WIN by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMR2-1211WIN by Traco Power

Select Manufacturer
Which Manufacturer of TMR2-1211WIN would you like to use for your alert(s)?
  • Please alert me when TMR2-1211WIN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TMR2-1211WIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMR2-1211WIN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TMR2-1211WIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMR2-1211WIN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMR2-1211WIN by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: