Part Details for TMR1-4823SM by Traco Power
Overview of TMR1-4823SM by Traco Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMR1-4823SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2140
|
Newark | Dc-Dc Converter, 2 O/P, 1W, No. Of Outputs:2 Output, Output Power Max:1W, Output Voltage - Output 1:15V, Output Current - Output 1:33Ma, Output Voltage - Output 2:-15V, Output Current - Output 2:33Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TMR1-4823SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0600 / $14.4700 | Buy Now |
DISTI #
TMR1-4823SM
|
TME | Converter: DC/DC, 1W, Uin: 36÷75V, Uout: 15VDC, Uout2: -15VDC, SMT Min Qty: 1 | 9 |
|
$11.6100 | Buy Now |
DISTI #
000000000005184373
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$11.7200 / $13.9000 | Buy Now |
Part Details for TMR1-4823SM
TMR1-4823SM CAD Models
TMR1-4823SM Part Data Attributes
|
TMR1-4823SM
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TMR1-4823SM
Traco Power
1 Watt DC/DC converter, industrial, 2:1 input, regulated, 1600 VDC I/O-isolation, plastic case, SMD (DIP-14)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15 VDC OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-G7 | |
JESD-609 Code | e3 | |
Length | 18.9 mm | |
Load Regulation-Max | 1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.2 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.99 W | |
Trim/Adjustable Output | NO | |
Width | 13.7 mm |