-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3099
|
Newark | Dc-Dc Converter, 2 O/P, 9W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:9W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:800Ma, Output Voltage - Output 2:-5V, Width:9.6Mm Rohs Compliant: Yes |Traco Power TMR 9-4821WI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$31.8800 / $38.2500 | Buy Now |
DISTI #
TMR9-4821WI-ND
|
DigiKey | DC DC CONVERTER +/-5V 8W Min Qty: 10 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$41.5320 | Buy Now |
DISTI #
495-TMR9-4821WI
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 5V 800mA, -5Vout 800mA RoHS: Compliant | 0 |
|
$36.3500 / $39.4300 | Order Now |
DISTI #
71099308
|
RS | Power Supply, 8W, 5V@0.8A, | TRACO Power TMR 9-4821WI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$41.0300 / $43.6500 | RFQ |
DISTI #
TMR9-4821WI
|
TME | Converter: DC/DC, 9W, Uin: 18÷75V, Uout: 5VDC, Uout2: -5VDC, SIP8 Min Qty: 1 | 0 |
|
$36.6400 / $40.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy