-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72423L15SO | Renesas Electronics Corporation | 64 X 1 SYNCHRONOUS FIFO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y8829
|
Newark | Dc-Dc Converter, 2 O/P, 9W, No. Of Outputs:2 Output, Output Power Max:9W, Output Voltage - Output 1:15V, Output Current - Output 1:300Ma, Output Voltage - Output 2:-15V, Output Current - Output 2:300Ma, Output Voltage - Output 3:-, Rohs Compliant: Yes |Traco Power TMR 9-2423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$28.8800 / $34.6500 | Buy Now |
DISTI #
1951-1804-ND
|
DigiKey | DC DC CONVERTER +/-15V 9W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
241 In Stock |
|
$29.4875 / $40.3400 | Buy Now |
DISTI #
495-TMR9-2423
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-36Vin 15V 300mA, -15Vout 300mA RoHS: Compliant | 19 |
|
$32.9500 / $39.4400 | Buy Now |
DISTI #
71099293
|
RS | Power Supply, 9W, 15V@0.3A, | TRACO Power TMR 9-2423 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4800 / $38.8100 | RFQ |
DISTI #
32136090
|
Verical | Module DC-DC 24VIN 2-OUT 15V/-15V 0.3A/-0.3A 9W 10-Pin SIP Module Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$63.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy